DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥1,145.19000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
9 In Stock | 1 : ¥2,363.85000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 15V | - | - | - | 8A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 90.8% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,346.69000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 2.5A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : ¥2,367.46000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 25 : ¥854.56200 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 3.3V | - | - | - | 12.12A | 40 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus |