Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
837 In Stock 3,790 Factory | 1 : ¥122.98000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | UL | ||
356 In Stock 2,000 Factory | 1 : ¥223.64000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 120VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | - | - | CSA, cURus | ||
65 In Stock | 1 : ¥580.02000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | GFI (Ground Fault Interrupt) | - | - | UL94 V-0 | IP20 | cUL, cULus, UL | ||
49 In Stock | 1 : ¥875.00000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | Surge Protection | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
57 In Stock 20 Factory | 1 : ¥73.23000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
30 In Stock 465 Factory | 1 : ¥107.38000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Push In | LED Indicator | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
5 In Stock | 1 : ¥107.29000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | cUL, cULus, UL |