Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,943 In Stock | 1 : ¥12.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.019" (0.48mm) | Polyolefin (PO) | Chemical Resistant, Flame Retardant, Solvent Resistant | Black | -40°C ~ 135°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
1,358 In Stock | 1 : ¥26.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.026" (0.66mm) | Polyolefin | - | Black | -40°C ~ 135°C | 80°C | - | 144 Months | |||
579 In Stock | 1 : ¥30.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Flame Retardant, Solvent Resistant | Black | -40°C ~ 135°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months | |||
296 In Stock | 1 : ¥42.93000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.500" (12.70mm) | 0.252" (6.40mm) | 0.026" (0.66mm) | Polyolefin (PO), Irradiated | - | Black | -40°C ~ 135°C | 80°C | 32°F ~ 95°F (0°C ~ 35°C) | 144 Months |