Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
42V60V
Voltage - Output (Min/Fixed)
1V3.3V
Voltage - Output (Max)
60V-
Frequency - Switching
400kHz2.1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12-VQFN-HR
LMR34206FSC3RNXRQ1
IC REG BUCK 3.3V 600MA 12VQFN
Texas Instruments
5,965
In Stock
1 : ¥20.74000
Cut Tape (CT)
3,000 : ¥9.49337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.2V
42V
3.3V
-
600mA
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
12-VQFN-HR
LMR36006FSC3RNXTQ1
IC REG BUCK 3.3V 600MA 12VQFN
Texas Instruments
1,963
In Stock
1 : ¥23.04000
Cut Tape (CT)
250 : ¥16.10676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.2V
60V
3.3V
-
600mA
2.1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
12-VQFN-HR
LMR36006AQRNXRQ1
IC REG BUCK ADJ 600MA 12VQFN
Texas Instruments
3,000
In Stock
3,000 : ¥8.89738
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
60V
1V
60V
600mA
400kHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.