Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥45.97000 Tray | Tray | Active | Plug, Female Sockets | 3 | M12-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥66.08970 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥66.08970 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥67.44930 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥67.44930 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |