D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,456 In Stock | 1 : ¥45.15000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
558 In Stock | 1 : ¥45.32000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through | |||
3,859 In Stock | 1 : ¥68.96000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
1,208 In Stock | 1 : ¥38.18000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Gold | - | - | UL94 V-0 | 6A | - | - | |||
753 In Stock | 1 : ¥44.91000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
1,646 In Stock | 1 : ¥52.38000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
1,016 In Stock | 1 : ¥55.74000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Gold | - | - | UL94 V-0 | 1.25A | - | Feed Through | |||
426 In Stock | 1 : ¥64.28000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 1,071 : ¥45.46975 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Gold | - | - | UL94 V-0 | 6A | 0.590" (14.99mm) | - | |||
0 In Stock Check Lead Time | 1,071 : ¥28.35963 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 1,071 : ¥32.14932 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Gold | - | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 1,071 : ¥40.89142 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 1,071 : ¥43.52554 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Gold | - | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 560 : ¥88.95059 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | 0.590" (14.99mm) | - |