Headers, Male Pins

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.165" (4.20mm)0.266" (6.76mm)0.325" (8.25mm)0.388" (9.86mm)
Features
Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Archer Kontrol Series
M55-7104042R
CONN HEADER SMD R/A 40POS 1.27MM
Harwin Inc.
989
In Stock
1 : ¥26.52000
Cut Tape (CT)
600 : ¥12.94845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Lock
0.157" (4.00mm)
-
-
0.165" (4.20mm)
Rectangular
Gold
1.00µin (0.025µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.2A
-
Archer Kontrol Series
M55-7004042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
15,226
In Stock
1 : ¥12.31000
Cut Tape (CT)
500 : ¥8.04532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
0.157" (4.00mm)
-
-
0.266" (6.76mm)
Rectangular
Gold
1.00µin (0.025µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.2A
-
Archer Kontrol Series
M55-7024042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
2,759
In Stock
1 : ¥19.29000
Cut Tape (CT)
300 : ¥13.57990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
0.157" (4.00mm)
-
-
0.388" (9.86mm)
Rectangular
Gold
1.00µin (0.025µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.2A
-
Archer Kontrol Series
M55-7014042R
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
448
In Stock
1 : ¥17.57000
Cut Tape (CT)
450 : ¥11.37600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
0.157" (4.00mm)
-
-
0.325" (8.25mm)
Rectangular
Gold
1.00µin (0.025µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.2A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.