Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥164.07000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
88 In Stock | 1 : ¥164.07000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥128.60900 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 12 | M23-12 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |