Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,432 In Stock | 1 : ¥5.42000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
29,204 In Stock | 1 : ¥5.58000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
11,066 In Stock | 1 : ¥10.02000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
11,040 In Stock | 1 : ¥10.34000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
7,361 In Stock | 1 : ¥5.91000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
7,121 In Stock | 1 : ¥6.32000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V |