Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
StripTape & Reel (TR)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
A35UH Series_Header
AXF5D5012A
CONN RCPT 50POS SMD GOLD
Panasonic Electric Works
468
In Stock
1 : ¥15.02000
Strip
Strip
Active
Receptacle, Center Strip Contacts
50
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.023" (0.59mm)
A35UH Series_Header
AXF5D5012
CONN RCPT 50POS SMD GOLD
Panasonic Electric Works
0
In Stock
Check Lead Time
15,000 : ¥7.22225
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
50
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.023" (0.59mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.