Headers, Male Pins

Results: 4
Packaging
BagBulk
Mounting Type
Through HoleThrough Hole, Right Angle
Overall Contact Length
0.299" (7.60mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF3A-8P-2DS
DF3A-8P-2DS
CONN HEADER R/A 8POS 2MM
Hirose Electric Co Ltd
5,094
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF3A-8P-2DSA
DF3A-8P-2DSA
CONN HEADER VERT 8POS 2MM
Hirose Electric Co Ltd
8,610
In Stock
1 : ¥2.96000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF3-8P-2DSA(01)
DF3-8P-2DSA(01)
CONN HEADER VERT 8POS 2MM
Hirose Electric Co Ltd
3,531
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
0.299" (7.60mm)
0.197" (5.00mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
DF3-8P-2DS(01)
DF3-8P-2DS(01)
CONN HEADER R/A 8POS 2MM
Hirose Electric Co Ltd
101
In Stock
1 : ¥8.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.