Circular Connector Assemblies

Results: 7
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Rear Side Nut
Ingress Protection
IP50 - Dust ProtectedIP68 - Dust Tight, Waterproof
Features
-BackshellBackshell, Strain Relief
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
G50F1C-P03LJG0-0000
G50F1C-P03LJG0-0000
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
32
In Stock
1 : ¥204.75000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Panel Mount
Bulkhead - Front or Rear Side Nut
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
-
7.5A
-
-
-40°C ~ 120°C
G8AF2C-P12LFD0-0000
G80F1C-P03LJG0-0000
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
3
In Stock
1 : ¥464.51000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
7.5A
-
-
-40°C ~ 120°C
G1AF1C-P19LCC0-0000
G10F1C-P03LJG0-0000
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
3
In Stock
1 : ¥233.90000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
-
7.5A
-
-
-40°C ~ 120°C
K32F1C-P19LFG0-3500
K30F1C-P03LJG0-5000
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
1
In Stock
1 : ¥260.09000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell
-
7.5A
-
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
-40°C ~ 120°C
K13F1C-P18LJG0-0200
K10F1C-P03LJG0-5000
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
3
In Stock
1 : ¥315.09000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
-
7.5A
-
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
-40°C ~ 120°C
K41F1C-P12LCC0-500S
K40F1C-P03LJG0-500S
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
2
In Stock
1 : ¥260.09000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
7.5A
-
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
-40°C ~ 120°C
K23F2C-P24LFG0-700S
K20F1C-P03LJG0-500S
CONN RCPT FMALE 3P GOLD SLDR CUP
ODU
2
In Stock
1 : ¥252.78000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell, Strain Relief
-
7.5A
-
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
-40°C ~ 120°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.