Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥343.91000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥278.31000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
4 In Stock | 1 : ¥194.00000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥346.95000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C |