Circular Connector Assemblies

Results: 3
Ingress Protection
IP50 - Dust ProtectedIP68 - Dust Tight, Waterproof
Features
BackshellBackshell, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
S1AF1C-P19MCC0-7500
S10F1C-P05MFG0-4000
CONN PLUG MALE 5P GOLD SLDR CUP
ODU
9
In Stock
1 : ¥343.91000
Bulk
Bulk
Active
Plug, Male Pins
5
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
7.5A
-
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
-40°C ~ 120°C
S4AF1C-P19MCC0-750S
S40F1C-P05MFG0-400S
CONN PLUG MALE 5P GOLD SLDR CUP
ODU
2
In Stock
1 : ¥504.41000
Bulk
Bulk
Active
Plug, Male Pins
5
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
Shielded
7.5A
-
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
-40°C ~ 120°C
S2AF1C-P19MCC0-750S
S20F1C-P05MFG0-400S
CONN PLUG MALE 5P GOLD SLDR CUP
ODU
2
In Stock
1 : ¥241.78000
Bulk
Bulk
Active
Plug, Male Pins
5
0
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
1
Metal
Brass
Chrome over Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell, Strain Relief
Shielded
7.5A
-
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
-40°C ~ 120°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.