D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,343 In Stock | 1 : ¥21.67000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
3,171 In Stock | 1 : ¥21.67000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
1,510 In Stock | 1 : ¥9.61000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | - | |||
0 In Stock Check Lead Time | 360 : ¥12.19089 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (M3) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets | |||
0 In Stock Check Lead Time | 360 : ¥12.26658 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets | |||
0 In Stock Check Lead Time | 450 : ¥12.43293 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (M3) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets | |||
0 In Stock Check Lead Time | 450 : ¥13.24698 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets | |||
0 In Stock Check Lead Time | 450 : ¥14.13436 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets | |||
0 In Stock Check Lead Time | 360 : ¥14.30992 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder Paste | Steel, Nickel Plated | Gold | Flash | - | - | 5A per Contact | 0.350" (8.89mm) | Board Guide, Mounting Brackets |