Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
589 In Stock | 1 : ¥132.83000 Cut Tape (CT) 260 : ¥65.27712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Female | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm | 0.258" (6.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥149.42000 Cut Tape (CT) 350 : ¥99.59431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Female | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm | 0.199" (5.05mm) | |||
0 In Stock Check Lead Time | 230 : ¥93.59926 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Female | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 9.5mm, 10mm, 10.5mm, 11mm, 12mm, 12.5mm, 14.5mm | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥132.83000 Cut Tape (CT) 210 : ¥93.56595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Female | 80 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm | 0.317" (8.05mm) |