Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥66.91000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 25mm | 0.450" (11.43mm) | |||
2,462 In Stock | 1 : ¥34.65000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.374" (9.50mm) | |||
171 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 20mm, 30mm | 0.648" (16.46mm) | |||
383 In Stock | 1 : ¥41.71000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 10mm, 20mm | 0.264" (6.70mm) | |||
586 In Stock | 1 : ¥54.76000 Cut Tape (CT) 300 : ¥38.76450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.374" (9.50mm) |