Headers, Male Pins

Results: 10
Series
Flex Stack, LTMMFlex Stack, ZLTMMTMM
Packaging
BulkTube
Connector Type
HeaderHeader, Elevated
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.126" (3.20mm)
Contact Length - Post
0.090" (2.29mm)0.138" (3.50mm)-
Overall Contact Length
0.323" (8.20mm)0.673" (17.09mm)-
Insulation Height
0.059" (1.50mm)0.190" (4.83mm)0.237" (6.03mm)0.588" (14.94mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Board GuideKeying SlotPick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.2A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM Series
TMM-113-01-G-D-SM
CONN HEADER SMD 26POS 2MM
Samtec Inc.
181
In Stock
329
Factory
1 : ¥26.60000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
ZLTMM-113-74-S-D-588
ZLTMM-113-74-S-D-588
CONN HEADER VERT 26POS 2MM
Samtec Inc.
861
In Stock
1 : ¥84.07000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.673" (17.09mm)
0.588" (14.94mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
FleXYZ TMM
TMM-113-01-S-D
CONN HEADER VERT 26POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Value Added Item
1 : ¥50.90000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-113-01-T-D-SM
CONN HEADER SMD 26POS 2MM
Samtec Inc.
0
In Stock
329
Factory
Value Added Item
1 : ¥17.16000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
FleXYZ TMM
TMM-113-01-T-D
CONN HEADER VERT 26POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Value Added Item
1 : ¥19.62000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM-1xx-01-S-D-SM-A
TMM-113-01-L-D-SM-A
CONN HEADER SMD 26POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
22 : ¥23.39773
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
TMM Series
TMM-113-01-LM-D-SM-M
CONN HEADER SMD 26POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥28.41000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
LTMM-113-02-T-D-RA
LTMM-113-02-T-D-RA
CONN HEADER R/A 26POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
20 : ¥33.16750
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.237" (6.03mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 105°C
-
-
Black
-
-
LTMM-113-02-F-D-SM
LTMM-113-02-F-D-SM
CONN HEADER SMD 26POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
20 : ¥38.34000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.190" (4.83mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
-
-
FleXYZ TMM
TMM-113-01-G-D
CONN HEADER VERT 26POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Value Added Item
1 : ¥40.23000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.