Arrays, Edge Type, Mezzanine (Board to Board)

Results: 12
Series
MICTORMICTOR SB
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
447
In Stock
1 : ¥92.93000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
448
In Stock
1 : ¥93.59000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
373
In Stock
1 : ¥49.51000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
283
In Stock
1 : ¥56.65000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
681
In Stock
1 : ¥97.86000
Cut Tape (CT)
475 : ¥57.96709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
475
In Stock
1 : ¥63.63000
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
96 : ¥87.69521
Tray
Tray
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
1 : ¥82.26000
Cut Tape (CT)
1,900 : ¥62.06979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
1 : ¥84.31000
Cut Tape (CT)
475 : ¥78.17617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
475 : ¥84.37501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
1 : ¥84.89000
Cut Tape (CT)
475 : ¥78.69244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
0
In Stock
Check Lead Time
1 : ¥93.02000
Cut Tape (CT)
1,900 : ¥70.19621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
0.128" (3.25mm)
Showing
of 12

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.