Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SlimStack 501745SlimStack 55909
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mated Stacking Heights
1.5mm2mm, 2.3mm
Height Above Board
0.045" (1.14mm)0.064" (1.64mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0559090674
0559090674
CONN PLUG 60POS SMD GOLD
Molex
720
In Stock
1 : ¥44.42000
Cut Tape (CT)
2,500 : ¥23.99335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
CONN PLUG 60POS SMD GOLD
5017450601
CONN PLUG 60POS SMD GOLD
Molex
0
In Stock
Check Lead Time
15,000 : ¥6.96246
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
2mm, 2.3mm
0.064" (1.64mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.