Headers, Receptacles, Female Sockets

Results: 3
Series
CLIK-Mate 503148CLIK-Mate 503154CLIK-Mate 505406
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)
Insulation Height
0.344" (8.75mm)0.360" (9.14mm)
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5031542090
5031542090
CONN RCPT 20POS 0.059 TIN SMD
Molex
2,870
In Stock
1 : ¥22.66000
Cut Tape (CT)
450 : ¥15.88302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
20
All
0.059" (1.50mm)
2
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.344" (8.75mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5031482090
5031482090
CONN RCPT 20P 0.059 TIN SMD R/A
Molex
12,416
In Stock
1 : ¥26.19000
Cut Tape (CT)
550 : ¥19.95165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
20
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5054062060
5054062060
CONN RCPT 20POS 0.059 GOLD SMD
Molex
450
In Stock
1,350 : ¥12.94536
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Forked
Board to Cable/Wire
20
All
0.059" (1.50mm)
2
-
Surface Mount
Solder
Latch Holder
Gold
8.00µin (0.203µm)
Beige
0.344" (8.75mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.