Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,128 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
1,704 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
4,575 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.141" (3.58mm) | - | 0.256" (6.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
11,309 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.135" (3.43mm) | 0.560" (14.22mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
3,753 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.369" (9.37mm) | 0.124" (3.15mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
934 In Stock | 1 : ¥22.49000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.141" (3.58mm) | - | 0.250" (6.35mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
1,141 In Stock Value Added Item | 1 : ¥3.86000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
398 In Stock Value Added Item | 1 : ¥6.24000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.244" (6.20mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
27 In Stock Value Added Item | 1 : ¥7.14000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥2.41307 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥2.94930 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 8,550 : ¥4.21389 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.293" (7.45mm) | 0.092" (2.34mm) | 0.510" (12.95mm) | 0.322" (8.18mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥5.01000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.120" (3.05mm) | 0.530" (13.46mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥5.20184 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.120" (3.05mm) | 0.530" (13.46mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥5.75325 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥6.73000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.324" (8.23mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥7.06000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.324" (8.23mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥7.31000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.244" (6.20mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 8,550 : ¥7.56934 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.293" (7.45mm) | 0.092" (2.34mm) | 0.510" (12.95mm) | 0.322" (8.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥8.17964 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.135" (3.43mm) | 0.560" (14.22mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
0 In Stock Value Added Item | 1 : ¥8.29000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.120" (3.05mm) | 0.530" (13.46mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 4,000 : ¥9.87664 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.369" (9.37mm) | 0.124" (3.15mm) | - | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
0 In Stock Check Lead Time | 750 : ¥15.62075 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.293" (7.45mm) | 0.092" (2.34mm) | 0.510" (12.95mm) | 0.322" (8.18mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place | - | - | UL94 V-2 | Black | - | - | |||
0 In Stock Check Lead Time | 750 : ¥20.25129 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.293" (7.45mm) | 0.092" (2.34mm) | 0.510" (12.95mm) | 0.322" (8.18mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place | - | - | UL94 V-2 | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |