Circular Connector Assemblies

Results: 2
Connector Type
Jack, Male PinsReceptacle, Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Features
-Backshell, Cable Clamp
Cable Opening
0.709" (18.00mm)1.098" (27.90mm)
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
JR25RK-24P
JR25RK-24P
CONN RCPT MALE 24P SOLDER CUP
Hirose Electric Co Ltd
2
In Stock
1 : ¥114.94000
Bulk
Bulk
Last Time Buy
Receptacle, Male Pins
24
25
-
Panel Mount
Flange
Solder Cup
Threaded
Keyed
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
-
Unshielded
5A
250VAC, 350VDC
1.098" (27.90mm)
-25°C ~ 85°C
JR25JK-24P
JR25JK-24P
CONN JACK MALE 24P SOLDER CUP
Hirose Electric Co Ltd
0
In Stock
10 : ¥138.54000
Bulk
Bulk
Last Time Buy
Jack, Male Pins
24
25
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Aluminum Alloy
Nickel
Silver
Silver
-
UL94 V-0
Backshell, Cable Clamp
Unshielded
5A
250VAC, 350VDC
0.709" (18.00mm)
-25°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.