Arrays, Edge Type, Mezzanine (Board to Board)

Results: 22
Product Status
ActiveObsolete
Mounting Type
Board Edge, Straddle MountSurface Mount
Contact Finish
GoldPalladium-Nickel
Contact Finish Thickness
5.00µin (0.127µm)30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 15.62mm12.57mm, 21.6mm17.96mm, 27mm18.75mm, 27.8mm22.86mm, 31.9mm-
Height Above Board
0.251" (6.38mm)0.484" (12.29mm)0.699" (17.75mm)0.727" (18.47mm)0.892" (22.66mm)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0
In Stock
Obsolete
Tube
Obsolete
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
6
In Stock
1 : ¥614.01000
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
11
In Stock
1 : ¥642.01000
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
CONN PLUG 228P SMD PALLAD-NICKEL
5767056-6
CONN PLUG 228P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
486 : ¥803.39340
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 15.62mm
0.251" (6.38mm)
0
In Stock
Check Lead Time
24 : ¥814.46750
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
767055-6
767055-6
CONN PLUG 228POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
672 : ¥816.18126
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
Check Lead Time
324 : ¥839.99858
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
CONN PLUG 228P SMD PALLAD-NICKEL
5767057-6
CONN PLUG 228P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
24 : ¥895.81625
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
12.57mm, 21.6mm
0.484" (12.29mm)
CONN PLUG 228POS EDGE MNT GOLD
5767006-6
CONN PLUG 228POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
36 : ¥931.70778
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
Check Lead Time
12 : ¥936.62917
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
24 : ¥936.63250
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
12.57mm, 21.6mm
0.484" (12.29mm)
0
In Stock
Check Lead Time
162 : ¥1,026.86414
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
22.86mm, 31.9mm
0.892" (22.66mm)
CONN PLUG 228POS EDGE MNT GOLD
767039-6
CONN PLUG 228POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
12 : ¥1,071.35250
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
CONN PLUG 228POS EDGE MNT GOLD
5767039-6
CONN PLUG 228POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
12 : ¥1,085.37750
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
Check Lead Time
240 : ¥1,168.54871
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
17.96mm, 27mm
0.699" (17.75mm)
0
In Stock
Check Lead Time
6 : ¥1,227.44833
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
18.75mm, 27.8mm
0.727" (18.47mm)
0
In Stock
Check Lead Time
6 : ¥1,411.62167
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
17.96mm, 27mm
0.699" (17.75mm)
0
In Stock
Check Lead Time
6 : ¥1,411.62167
Tube
Tube
Active
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
18.75mm, 27.8mm
0.727" (18.47mm)
CONN PLUG 228POS EDGE MNT GOLD
767006-6
CONN PLUG 228POS EDGE MNT GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
Obsolete
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Board Edge, Straddle Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
-
0.251" (6.38mm)
0
In Stock
Obsolete
Tube
Obsolete
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
6.6mm, 15.62mm
0.251" (6.38mm)
767056-6
767056-6
CONN PLUG 228P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
Obsolete
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
6.6mm, 15.62mm
0.251" (6.38mm)
CONN PLUG 228P SMD PALLAD-NICKEL
767057-6
CONN PLUG 228P SMD PALLAD-NICKEL
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
Obsolete
Plug, Outer Shroud Contacts
228
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Palladium-Nickel
5.00µin (0.127µm)
12.57mm, 21.6mm
0.484" (12.29mm)
Showing
of 22

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.