Headers, Male Pins

Results: 3
Insulation Material
Polybutylene Terephthalate (PBT), Glass FilledSyndiotactic Polystyrene (SPS), Glass Filled
Insulation Color
GrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1565749-1
1565749-1
CONN HEADER R/A 4POS 2.2MM
TE Connectivity AMP Connectors
404
In Stock
1 : ¥12.40000
Tube
-
Tube
Active
Header
Male Pin
0.087" (2.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.217" (5.50mm)
0.157" (4.00mm)
-
0.492" (12.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange
-30°C ~ 105°C
-
UL94 HB
Natural
-
12VDC
1565749-4
1565749-4
CONN HEADER R/A 4POS 2.2MM
TE Connectivity AMP Connectors
755
In Stock
1 : ¥11.25000
Tube
-
Tube
Active
Header
Male Pin
0.087" (2.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.217" (5.50mm)
0.157" (4.00mm)
-
0.492" (12.50mm)
Square
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Mounting Flange
-30°C ~ 105°C
-
UL94 HB
Gray
-
12VDC
CONN HEADER R/A 4POS 2.2MM
1565749-3
CONN HEADER R/A 4POS 2.2MM
TE Connectivity AMP Connectors
1,060
In Stock
1 : ¥13.63000
Tube
-
Tube
Active
Header
Male Pin
0.087" (2.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.217" (5.50mm)
0.157" (4.00mm)
-
0.492" (12.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange
-30°C ~ 105°C
-
UL94 HB
Gray
-
12VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.