Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088 In Stock | 1 : ¥165.76000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
311 In Stock | 1 : ¥201.14000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.125" (3.18mm) | 0.100" (2.54mm) | - | 0.290" (7.37mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
212 In Stock | 10 : ¥75.81800 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.100" (2.54mm) | 0.325" (8.26mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
242 In Stock | 1 : ¥259.18000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphthalamide (PPA) | Board Lock | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
310 In Stock | 1 : ¥158.45000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Latch Holder | 0.125" (3.18mm) | 0.145" (3.68mm) | - | 0.390" (9.91mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC | |||
0 In Stock Check Lead Time | 750 : ¥110.34164 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.125" (3.18mm) | - | - | 0.435" (11.05mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphthalamide (PPA) | Pick and Place | -65°C ~ 105°C | - | UL94 V-0 | Black | - | 30VAC |