FFC, FPC (Flat Flexible) Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,877 In Stock | 1 : ¥24.07000 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 22 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1,000 : ¥13.92646 Bulk | Bulk | Active | FFC | Housing for Female Contacts | 22 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Detent Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 |