Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,052 In Stock | 8 : ¥6.06500 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 1,134 : ¥8.16007 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-30 AWG | - | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 3,024 : ¥8.69080 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1,512 : ¥9.17050 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 22-26 AWG | - | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1,512 : ¥9.46674 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-30 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 1,470 : ¥10.36262 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 26-30 AWG | - | Gold | 30.0µin (0.76µm) | Black |