Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : ¥88.26000 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI P2/P5 | Gold | 30.0µin (0.76µm) | |||
235 In Stock | 1 : ¥113.21000 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
811 In Stock | 1 : ¥136.28000 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI P2/P5 | Gold | 30.0µin (0.76µm) | |||
644 In Stock | 1 : ¥181.85000 Tray | Tray | Active | Header, Male Pins | B 22 | 110 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
70 In Stock | 1 : ¥74.13000 Tube | Tube | Active | Header, Male Pins | B 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | - | |||
0 In Stock Check Lead Time | 8,250 : ¥69.62294 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 8,250 : ¥65.39274 Bulk | Bulk | Active | Header, Male Pins | B 22 | 132 (110 + 22 Ground) | All | 0.079" (2.00mm) | 5 + 1 | Through Hole | Press-Fit | CompactPCI Computer Telephony | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 990 : ¥118.29275 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI P2/P5 | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 330 : ¥127.50597 Tube | Tube | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) |