Headers, Plugs and Sockets

Results: 6
Series
01-50002-50003-50035-500
Plug Wire Entry
90°180°270°
Termination Style
Screw - Pressure ClipScrew - Rising Cage ClampScrewless - Leg Spring, Push-In Spring
Current - UL
10 A12 A
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
2.5mm²1-2.5mm²
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020007-G061B01LF
TJ0671500000G
TERM BLOCK PLUG 6POS STR 5MM
Amphenol Anytek
1,882
In Stock
1 : ¥19.79000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020006-G061B01LF
TJ0671560000G
TERM BLOCK PLUG 6POS STR 5MM
Amphenol Anytek
2,010
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020008-G061B01LF
TS06715A0000G
TERM BLOCK PLUG 6POS 90DEG 5MM
Amphenol Anytek
39
In Stock
1 : ¥19.29000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
HW0670500000G
HW0670500000G
TERM BLOCK PLUG 6POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : ¥20.94000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
10 A
300 V
12-26 AWG
2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020010-G061B01LF
TS06715B0000G
TERM BLOCK PLUG 6POS 270DEG 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,090 : ¥8.01497
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020013-G061B01LF
VM0675500000G
TERM BLOCK PLUG 6POS STR 5MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,090 : ¥12.08377
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
12-22 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.