Headers, Plugs and Sockets

Results: 4
Series
01-38102-38103-381
Plug Wire Entry
90°180°270°
Termination Style
Screw - Pressure ClipScrew - Rising Cage Clamp
Current - UL
8 A10 A
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020004-D081B01LF
TJ0831530000G
TERM BLOCK PLUG 8POS STR 3.81MM
Amphenol Anytek
5,641
In Stock
1 : ¥17.98000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
10 A
300 V
16-26 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020008-D081B01LF
TS08315A0000G
TERM BLOCK PLUG 8POS 3.81MM
Amphenol Anytek
2,623
In Stock
1 : ¥19.54000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020013-D081B01LF
VM0835500000G
TERM BLOCK PLUG 8POS STR 3.81MM
Amphenol Anytek
1,299
In Stock
1 : ¥21.43000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
20020010-D081B01LF
TS08315B0000G
TERM BLOCK PLUG 8POS 3.81MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,100 : ¥8.10452
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.