D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥94.41000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.350" (8.89mm) | Grounding Indents | |||
180 In Stock | 1 : ¥97.20000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
637 In Stock | 1 : ¥99.83000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
72 In Stock | 1 : ¥75.12000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents | |||
12 In Stock | 1 : ¥100.65000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥95.39000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥72.08000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents |