Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
Plug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm5mm, 6mm, 7mm, 8mm7mm, 11mm, 15mm, 19mm9mm13mm17mm
Height Above Board
0.148" (3.75mm)0.270" (6.85mm)0.305" (7.75mm)0.463" (11.75mm)0.620" (15.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,617
In Stock
1 : ¥52.46000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
50,400 : ¥37.96180
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm
0.620" (15.75mm)
0
In Stock
Check Lead Time
3,600 : ¥67.80305
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
600 : ¥84.58902
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm
0.463" (11.75mm)
53
In Stock
1 : ¥92.52000
Cut Tape (CT)
450 : ¥75.65209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.270" (6.85mm)
0
In Stock
Check Lead Time
50,400 : ¥56.69724
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
17mm
0.620" (15.75mm)
0
In Stock
Check Lead Time
1,800 : ¥79.34387
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
900 : ¥79.36963
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
600 : ¥96.65932
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
0
In Stock
Check Lead Time
400 : ¥131.86548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
160
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.