D-Sub Connector Assemblies

Results: 2
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN D-TYPE CAP 20POS VERT SLDR
6-5174216-5
CONN D-TYPE CAP 20POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
200 : ¥74.55735
Bulk
Bulk
Active
D-Type, Board to Board
Cap, Male Pins
20
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
-
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
1A
-
-
CONN D-TYPE CAP 20POS VERT SLDR
5174216-5
CONN D-TYPE CAP 20POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥116.09000
Bulk
Bulk
Active
D-Type, Board to Board
Cap, Male Pins
20
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
-
Solder
-
Gold
8.00µin (0.203µm)
-
UL94 V-0
1A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.