D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,360 : ¥59.72012 Tray | Tray | Active | D-Type, Board to Board | Cap, Male Pins | 60 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 2,240 : ¥57.08211 Bulk | Bulk | Active | D-Type, Board to Board | Cap, Male Pins | 60 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - |