Headers, Plugs and Sockets

Results: 13
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)
Number of Positions
1122
Number of Levels
12
Header Orientation
90°, Right Angle135°Vertical
Current - IEC
11A17A18A27.5A
Current - UL
10 A15 A18.5 A
Color
BlackOrange
Features
-Mating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1581410000
1581410000
TERM BLOCK HDR 11POS VERT 5MM
Weidmüller
39
In Stock
1 : ¥36.62000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
11
11
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1580950000
1580950000
TERM BLOCK HDR 11POS 90DEG 5MM
Weidmüller
48
In Stock
1 : ¥17.65000
Bulk
50 : ¥23.21560
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581870000
1581870000
TERM BLOCK HDR 11POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥23.21560
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1571220000
1571220000
TERM BLOCK HDR 11POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥23.21560
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
11
11
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1603280000
1630340000
TERM BLOCK HDR 11POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
11
11
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1630570000
TERM BLOCK HDR 11POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1841250000
1841250000
TERM BLOCK HDR 11POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1839980000
1839980000
TERM BLOCK HDR 11POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
11
11
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1841020000
1841020000
TERM BLOCK HDR 11POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
11
11
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
TERM BLOCK HDR 11POS 90DEG 5MM
1840210000
TERM BLOCK HDR 11POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥25.53580
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1840440000
1840440000
TERM BLOCK HDR 11POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥39.38667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
TERM BLOCK HDR 11POS VERT 5MM
1841480000
TERM BLOCK HDR 11POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
24 : ¥39.38667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1945750000
1614900000
TERM BLOCK HDR 22POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
10 : ¥75.49700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
22
11
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.