Headers, Plugs and Sockets

Results: 6
Series
Eurostyle ESE 39505Eurostyle ESE 39506
Header Orientation
90°, Right AngleVertical
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
0395066011
0395066011
TERM BLOCK HDR 11POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
280 : ¥19.30479
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 11POS VERT 3.5MM
0395051011
TERM BLOCK HDR 11POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : ¥15.46712
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 11POS 90DEG 3.5MM
0395061011
TERM BLOCK HDR 11POS 90DEG 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : ¥15.46712
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
Mating Flange
0395056011
0395056011
TERM BLOCK HDR 11POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : ¥15.46712
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
TERM BLOCK HDR 11POS VERT 3.5MM
0395051511
TERM BLOCK HDR 11POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : ¥18.19659
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Gold
Mating Flange
TERM BLOCK HDR 11POS VERT 3.5MM
0395056511
TERM BLOCK HDR 11POS VERT 3.5MM
Molex
0
In Stock
Check Lead Time
1,404 : ¥18.74800
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
11
11
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
8 A
300 V
-
-
Green
-40°C ~ 105°C
Gold
Mating Flange
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.