D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥140.14000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | - | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Brass, Yellow Chromate Plated Cadmium | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Cadmium | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded |