Headers, Male Pins

Results: 2
Number of Positions
3050
Features
-Board Lock
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 30POS 1.27MM
P50-030P1-RR1-EA
CONN HEADER R/A 30POS 1.27MM
3M
0
In Stock
Check Lead Time
1 : ¥80.21000
Bulk
Bulk
Active
Plug
Center Strip Contact
0.050" (1.27mm)
30
2
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.276" (7.00mm)
-
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Lock
-55°C ~ 85°C
-
UL94 V-0
Black
0.5A
-
CONN HEADER R/A 50POS 1.27MM
P50-050P1-SR1-EA
CONN HEADER R/A 50POS 1.27MM
3M
0
In Stock
Check Lead Time
209 : ¥75.64612
Bulk
Bulk
Active
Plug
Center Strip Contact
0.050" (1.27mm)
50
2
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.276" (7.00mm)
-
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 85°C
-
UL94 V-0
Black
0.5A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.