Headers, Male Pins

Results: 2
Product Status
ActiveLast Time Buy
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.236" (6.00mm)0.394" (10.00mm)
Contact Shape
CircularSquare
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
826467-3
826467-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
2,743
In Stock
1 : ¥6.49000
Bulk
Bulk
Last Time Buy
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.394" (10.00mm)
Circular
Gold
3.90µin (0.099µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
826468-3
826468-3
CONN HEADER R/A 3POS 2.54MM
TE Connectivity AMP Connectors
2,490
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Gold
3.90µin (0.099µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.