Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥425.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
17 In Stock | 1 : ¥253.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 18A | 600VAC/DC | - | -20°C ~ 55°C | |||
17 In Stock | 1 : ¥618.94000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 18A | 600VAC/DC | - | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 20 : ¥445.36550 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.787" ~ 0.866" (20.00mm ~ 22.00mm) | -20°C ~ 55°C |