Headers, Receptacles, Female Sockets

Results: 4
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
929975-01-40
929975-01-10-RK
CONN RCPT 20POS 0.1 TIN PCB
3M
1,157
In Stock
Value Added Item
1 : ¥15.02000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
929852-01-10-RA
929852-01-10-RA
CONN RCPT 20POS 0.1 GOLD PCB
3M
2,932
In Stock
Value Added Item
1 : ¥21.43000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
CONN RCPT 20POS 0.1 GOLD PCB
929852-01-10-10
CONN RCPT 20POS 0.1 GOLD PCB
3M
2,235
In Stock
Value Added Item
1 : ¥41.30000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin-Lead
-
-
-
2A
1500V
CONN RCPT 20POS 0.1 GOLD PCB
939852-01-10-RA
CONN RCPT 20POS 0.1 GOLD PCB
3M
0
In Stock
Check Lead Time
720 : ¥21.76739
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.