Headers, Plugs and Sockets

Results: 5
Series
BuchananTermi-Blok, Buchanan
Plug Wire Entry
90°180°270°
Color
BlackBlueGreen
Features
Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side), Side StackingRetention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
284046-8
284046-8
TERM BLOCK PLUG 8POS 90DEG 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥67.38935
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 8POS STR 5MM
796641-8
TERM BLOCK PLUG 8POS STR 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥54.02483
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side), Side Stacking
796696-8
796696-8
TERM BLOCK PLUG 8POS STR 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : ¥45.01990
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Blue
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side), Side Stacking
284040-8
284040-8
TERM BLOCK PLUG 8POS 270DEG 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥66.97333
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 270DEG 5MM
1546118-8
TERM BLOCK PLUG 8POS 270DEG 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥67.40003
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.