Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥86.45000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Green | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side), Side Stacking | |||
411 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Green | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 400 : ¥65.52103 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Black | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side), Side Stacking | |||
0 In Stock Check Lead Time | 400 : ¥84.24080 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Green | -40°C ~ 110°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 400 : ¥86.61240 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12-30 AWG | 0.05-3mm² | Black | -40°C ~ 110°C | Tin | Retention Latches (Non-Wire Side) |