Headers, Plugs and Sockets

Results: 6
Plug Wire Entry
90°180°270°
Color
BlackGrayGreen
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
796634-9
796634-9
TERM BLOCK PLUG 9POS STR 5.08MM
TE Connectivity AMP Connectors
559
In Stock
1 : ¥80.87000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS STR 5.08MM
796635-9
TERM BLOCK PLUG 9POS STR 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥60.77760
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 9POS 5.08MM
1546122-9
TERM BLOCK PLUG 9POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥74.70368
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Gray
-40°C ~ 110°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 9POS 5.08MM
284047-9
TERM BLOCK PLUG 9POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥75.82453
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 9POS 5.08MM
284041-9
TERM BLOCK PLUG 9POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥75.82453
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
1546105-9
1546105-9
TERM BLOCK PLUG 9POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥75.83643
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.