Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)
Mated Stacking Heights
0.98mm1.23mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,873
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,000 : ¥5.70483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
2,323
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,000 : ¥5.65122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
7,977
In Stock
1 : ¥9.61000
Cut Tape (CT)
8,000 : ¥3.51995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
6,280
In Stock
1 : ¥10.10000
Cut Tape (CT)
8,000 : ¥3.65336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.030" (0.75mm)
0
In Stock
Check Lead Time
8,000 : ¥3.92605
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.030" (0.75mm)
0
In Stock
Check Lead Time
1,000 : ¥5.24048
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.030" (0.75mm)
0
In Stock
1,000 : ¥35.84319
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.23mm
0.030" (0.75mm)
0
In Stock
Check Lead Time
200 : ¥65.06600
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.23mm
0.030" (0.75mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.