Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)
Mated Stacking Heights
0.98mm1.23mm
Height Above Board
0.037" (0.95mm)0.038" (0.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
19,941
In Stock
1 : ¥6.08000
Cut Tape (CT)
8,000 : ¥2.57274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
4,133
In Stock
1 : ¥5.58000
Cut Tape (CT)
8,000 : ¥1.75485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
7,537
In Stock
1 : ¥6.08000
Cut Tape (CT)
8,000 : ¥1.75485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
0
In Stock
Check Lead Time
1,000 : ¥2.53108
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
0
In Stock
Check Lead Time
1,000 : ¥3.00996
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
0
In Stock
Check Lead Time
1,000 : ¥30.24861
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.23mm
0.037" (0.95mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.