Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)
Mated Stacking Heights
0.98mm1.23mm1.5mm
Height Above Board
0.037" (0.95mm)0.038" (0.97mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
23,081
In Stock
1 : ¥7.96000
Cut Tape (CT)
8,000 : ¥3.59675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
2,000
In Stock
1 : ¥9.11000
Cut Tape (CT)
1,000 : ¥5.04148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
2,150
In Stock
1 : ¥49.92000
Cut Tape (CT)
1,000 : ¥23.66263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.23mm
0.037" (0.95mm)
7,267
In Stock
1 : ¥8.62000
Cut Tape (CT)
8,000 : ¥2.64766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
958
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥2.63740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.059" (1.50mm)
0
In Stock
Check Lead Time
5,000 : ¥2.57299
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.059" (1.50mm)
0
In Stock
Check Lead Time
8,000 : ¥2.98865
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
0
In Stock
Check Lead Time
1,000 : ¥4.44446
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.