D-Sub Connector Assemblies

Results: 4
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
Stainless SteelSteel, Tin PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate Plated Cadmium
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DAMM-15S
DAMM-15S
CONN D-SUB RCPT 15POS PNL MNT
ITT Cannon, LLC
132
In Stock
1 : ¥189.56000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS PNL MNT
DAMM15SA197
CONN D-SUB RCPT 15POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS PNL MNT
DAMM15SF225
CONN D-SUB RCPT 15POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Stainless Steel
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 15POS PNL MNT
DAMME15SA101
CONN D-SUB RCPT 15POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.