D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 Marketplace | Unavailable | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (M3) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
29 Marketplace | 1 : ¥587.41000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Brass, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
38 Marketplace | 1 : ¥26.52000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
24 Marketplace | Unavailable | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 Marketplace | Active | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Stainless Steel | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - |